Part Details for JAN1N5804URS by Defense Logistics Agency
Overview of JAN1N5804URS by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN1N5804URS
JAN1N5804URS CAD Models
JAN1N5804URS Part Data Attributes
|
JAN1N5804URS
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N5804URS
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 110 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5804URS
This table gives cross-reference parts and alternative options found for JAN1N5804URS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5804URS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1H2 | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | JAN1N5804URS vs 1H2 |
11DF1TA2B2 | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, MINIATURE PACKAGE-2 | JAN1N5804URS vs 11DF1TA2B2 |
FR102GD1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, 2 PIN | JAN1N5804URS vs FR102GD1 |
LFR102G | Surge Components Inc | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | JAN1N5804URS vs LFR102G |
1N4002SGP0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | JAN1N5804URS vs 1N4002SGP0G |
FR102GC1 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, 2 PIN | JAN1N5804URS vs FR102GC1 |
1T2P0G | Taiwan Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | JAN1N5804URS vs 1T2P0G |
UES1002SM | Microchip Technology Inc | $24.1051 | Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | JAN1N5804URS vs UES1002SM |
HSM102-W | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MELF-2 | JAN1N5804URS vs HSM102-W |
JANS1N5804US | VPT Components | Check for Price | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, | JAN1N5804URS vs JANS1N5804US |