1N3879E3 vs 1N3879RE3 feature comparison

1N3879E3 Microsemi Corporation

Buy Now Datasheet

1N3879RE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description DO-4, 1 PIN DO-4, 1 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application FAST RECOVERY FAST RECOVERY
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.4 V
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 200 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 6 A 6 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 15 µA 15 µA
Reverse Recovery Time-Max 0.2 µs 0.2 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1

Compare 1N3879E3 with alternatives

Compare 1N3879RE3 with alternatives