Part Details for 1N3049BUR-1TRE3 by Microsemi Corporation
Overview of 1N3049BUR-1TRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3049BUR-1TRE3
1N3049BUR-1TRE3 CAD Models
1N3049BUR-1TRE3 Part Data Attributes
|
1N3049BUR-1TRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N3049BUR-1TRE3
Microsemi Corporation
Zener Diode, 160V V(Z), 5%, 1.5W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1100 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 160 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.6 mA |
Alternate Parts for 1N3049BUR-1TRE3
This table gives cross-reference parts and alternative options found for 1N3049BUR-1TRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3049BUR-1TRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ1N3049BUR-1E3TR | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3049BUR-1TRE3 vs MQ1N3049BUR-1E3TR |
MVMLL3049BE3TR | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3049BUR-1TRE3 vs MVMLL3049BE3TR |
MSP1N3049BUR-1E3 | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3049BUR-1TRE3 vs MSP1N3049BUR-1E3 |
MLXV3049B-1E3 | Zener Diode, 160V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N3049BUR-1TRE3 vs MLXV3049B-1E3 |
MXMLL3049BTR | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3049BUR-1TRE3 vs MXMLL3049BTR |
MV1N3049BUR-1TR | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3049BUR-1TRE3 vs MV1N3049BUR-1TR |
MLL3049B-1E3 | Zener Diode, 160V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N3049BUR-1TRE3 vs MLL3049B-1E3 |
MSPMLL3049BTR | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3049BUR-1TRE3 vs MSPMLL3049BTR |
MX1N3049BUR-1E3 | Zener Diode, 160V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | Microsemi Corporation | 1N3049BUR-1TRE3 vs MX1N3049BUR-1E3 |
MLQ3049B-1 | Zener Diode, 160V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | 1N3049BUR-1TRE3 vs MLQ3049B-1 |