Part Details for 1N3041B by Baneasa SA
Overview of 1N3041B by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N3041B
1N3041B CAD Models
1N3041B Part Data Attributes
|
1N3041B
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
1N3041B
Baneasa SA
Zener Diode, 74.5V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-13
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-MALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 74.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.04% | |
Working Test Current | 3.3 mA |
Alternate Parts for 1N3041B
This table gives cross-reference parts and alternative options found for 1N3041B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3041B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N3041BTR | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, HERMETIC SEALED, METAL GLASS, DO-202AA, 2 PIN | Microsemi Corporation | 1N3041B vs JANTXV1N3041BTR |
1N3041B-1E3 | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 | Microsemi Corporation | 1N3041B vs 1N3041B-1E3 |
1N3041BTRE3 | Zener Diode, 75V V(Z), 5%, 1W, | Microsemi Corporation | 1N3041B vs 1N3041BTRE3 |
JANTX1N3041B-1 | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Microsemi Corporation | 1N3041B vs JANTX1N3041B-1 |
JANTX1N3041B | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13, DO-13, 2 PIN | Semicon Components Inc | 1N3041B vs JANTX1N3041B |
MQ1N4761AGE3 | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N3041B vs MQ1N4761AGE3 |
MQ1N4761AG | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | 1N3041B vs MQ1N4761AG |
JANTXV1N3041B | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N3041B vs JANTXV1N3041B |
MQ1N4761AGTR | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Microsemi Corporation | 1N3041B vs MQ1N4761AGTR |
JAN1N3041B | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | Microsemi Corporation | 1N3041B vs JAN1N3041B |