Part Details for MQ1N4761AGE3 by Microsemi Corporation
Overview of MQ1N4761AGE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MQ1N4761AGE3
MQ1N4761AGE3 CAD Models
MQ1N4761AGE3 Part Data Attributes
|
MQ1N4761AGE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MQ1N4761AGE3
Microsemi Corporation
Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-204 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 75 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 3.3 mA |
Alternate Parts for MQ1N4761AGE3
This table gives cross-reference parts and alternative options found for MQ1N4761AGE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MQ1N4761AGE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N3041B-1 | Microchip Technology Inc | $10.3704 | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | MQ1N4761AGE3 vs JANTX1N3041B-1 |
1N3041B-1E3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-1 | MQ1N4761AGE3 vs 1N3041B-1E3 |
JANTXV1N3041B-1 | Microchip Technology Inc | $12.2558 | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | MQ1N4761AGE3 vs JANTXV1N3041B-1 |
1N3041B | Baneasa SA | Check for Price | Zener Diode, 74.5V V(Z), 6.04%, 1W, Silicon, Unidirectional, DO-13 | MQ1N4761AGE3 vs 1N3041B |
MQ1N4761AGTR | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | MQ1N4761AGE3 vs MQ1N4761AGTR |
JANTXV1N3041B | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA, HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | MQ1N4761AGE3 vs JANTXV1N3041B |
MZP4761A | Motorola Mobility LLC | Check for Price | 75V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | MQ1N4761AGE3 vs MZP4761A |
1N4761A-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 75V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MQ1N4761AGE3 vs 1N4761A-TB-LF |
1N3041BTRE3 | Microsemi Corporation | Check for Price | Zener Diode, 75V V(Z), 5%, 1W, | MQ1N4761AGE3 vs 1N3041BTRE3 |