Diodes
1N2988B
Description: Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN

Overview of 1N2988B by Semitronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for 1N2988B by Semitronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N2988B by Semitronics Corp

1N2988B
Semitronics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMITRONICS CORP
Part Package Code
DO-4
Package Description
DO-4, 1 PIN
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
7 Ω
JESD-30 Code
O-MUPM-D1
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
10 W
Qualification Status
Not Qualified
Reference Voltage-Nom
27 V
Surface Mount
NO
Technology
ZENER
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Voltage Tol-Max
5%
Working Test Current
95 mA
Want to compare parts?
  1. 1N2988B
    Semitronics Corp
    Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, 1 PIN
    VS

Alternate Parts for 1N2988B

This table gives cross-reference parts and alternative options found for 1N2988B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2988B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N2988B 27V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC 1N2988B vs JAN1N2988B
JANTXV1N2988B Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N2988B vs JANTXV1N2988B
JANTX1N2988B Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2988B vs JANTX1N2988B
JANTX1N2988B Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA Microchip Technology Inc 1N2988B vs JANTX1N2988B
1N2988B Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 Central Semiconductor Corp 1N2988B vs 1N2988B
JANTXV1N2988B 27V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC 1N2988B vs JANTXV1N2988B
1N2988B Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N2988B vs 1N2988B
JANTX1N2988B 27V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC 1N2988B vs JANTX1N2988B
JANTX1N2988B Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N2988B vs JANTX1N2988B
JANTXV1N2988B Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2988B vs JANTXV1N2988B
Part Number Description Manufacturer Compare
1N2988ACOX.200 Zener Diode, 27V V(Z), 10%, Silicon, Unidirectional, Microsemi Corporation 1N2988B vs 1N2988ACOX.200
1N2988A Zener Diode, 27V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2988B vs 1N2988A
1N2988BCOX.160 Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation 1N2988B vs 1N2988BCOX.160
1N2988RAE3 Zener Diode, 27V V(Z), 10%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN Microsemi Corporation 1N2988B vs 1N2988RAE3
1N2988RB 27V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 Motorola Mobility LLC 1N2988B vs 1N2988RB
1N2988BCOX.200 Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional, Microsemi Corporation 1N2988B vs 1N2988BCOX.200
UZ7827E3 Zener Diode, 27V V(Z), 10%, 10W, Silicon, Unidirectional, Microsemi Corporation 1N2988B vs UZ7827E3
1N2988RB Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4, HERMETIC SEALED, METAL PACKAGE-1 Central Semiconductor Corp 1N2988B vs 1N2988RB
1N2988 Zener Diode, 27V V(Z), 20%, 10W, Silicon, Unidirectional, DO-4 Motorola Semiconductor Products 1N2988B vs 1N2988
JAN1N2988D Zener Diode, 27V V(Z), 1%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, METAL GLASS, DO-4, 1 PIN Microsemi Corporation 1N2988B vs JAN1N2988D

Related Parts for 1N2988B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N2988B by Semitronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N2988B by Semitronics Corp

Select Manufacturer
Which Manufacturer of 1N2988B would you like to use for your alert(s)?
  • Please alert me when 1N2988B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N2988B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N2988B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N2988B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N2988B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N2988B by Semitronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: