Part Details for JANTXV1N2988B by Motorola Semiconductor Products
Overview of JANTXV1N2988B by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N2988B
JANTXV1N2988B CAD Models
JANTXV1N2988B Part Data Attributes
|
JANTXV1N2988B
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N2988B
Motorola Semiconductor Products
Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-4 | |
JESD-30 Code | O-MUPM-D1 | |
Knee Impedance-Max | 250 Ω | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 95 mA |
Alternate Parts for JANTXV1N2988B
This table gives cross-reference parts and alternative options found for JANTXV1N2988B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N2988B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JANTX1N2988B | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JANTXV1N2988B vs JANTX1N2988B |
1N2988B | Motorola Semiconductor Products | Check for Price | Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-4 | JANTXV1N2988B vs 1N2988B |
JAN1N2988B | Microchip Technology Inc | Check for Price | Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA | JANTXV1N2988B vs JAN1N2988B |
JANTXV1N2988B | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JANTXV1N2988B vs JANTXV1N2988B |
JANTXV1N2988B | Motorola Mobility LLC | Check for Price | 27V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JANTXV1N2988B vs JANTXV1N2988B |
JAN1N2988B | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JANTXV1N2988B vs JAN1N2988B |
1N2988B | Microsemi Corporation | Check for Price | Zener Diode, 27V V(Z), 5%, 10W, Silicon, Unidirectional, DO-203AA, HERMETIC SEALED, GLASS, DO-4, 1 PIN | JANTXV1N2988B vs 1N2988B |
JAN1N2988B | Motorola Mobility LLC | Check for Price | 27V, 10W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-4 | JANTXV1N2988B vs JAN1N2988B |