Part Details for 1N2836BCOX.200 by Microsemi Corporation
Overview of 1N2836BCOX.200 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N2836BCOX.200
1N2836BCOX.200 CAD Models
1N2836BCOX.200 Part Data Attributes
|
1N2836BCOX.200
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2836BCOX.200
Microsemi Corporation
Zener Diode, 82V V(Z), 5%, Silicon, Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 82 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |
Alternate Parts for 1N2836BCOX.200
This table gives cross-reference parts and alternative options found for 1N2836BCOX.200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2836BCOX.200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N2836BR | Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional | Microsemi Corporation | 1N2836BCOX.200 vs 1N2836BR |
1N2836RDE3 | Zener Diode, 82V V(Z), 1%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2836BCOX.200 vs 1N2836RDE3 |
1N2836RCE3 | Zener Diode, 82V V(Z), 2%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2836BCOX.200 vs 1N2836RCE3 |
JANTXV1N3338RB | Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | 1N2836BCOX.200 vs JANTXV1N3338RB |
JANTXV1N3338RB | Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N2836BCOX.200 vs JANTXV1N3338RB |
JAN1N2836RB | 82V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2836BCOX.200 vs JAN1N2836RB |
1N3338A | 82V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2836BCOX.200 vs 1N3338A |
JANTX1N3338B | Zener Diode, 82V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Defense Logistics Agency | 1N2836BCOX.200 vs JANTX1N3338B |
JANTX1N2836 | Zener Diode, 82V V(Z), 20%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2836BCOX.200 vs JANTX1N2836 |
1N2836R | 82V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N2836BCOX.200 vs 1N2836R |