Part Details for 1N2822BCOX.250 by Microsemi Corporation
Overview of 1N2822BCOX.250 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N2822BCOX.250
1N2822BCOX.250 CAD Models
1N2822BCOX.250 Part Data Attributes
|
1N2822BCOX.250
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2822BCOX.250
Microsemi Corporation
Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 460 mA |
Alternate Parts for 1N2822BCOX.250
This table gives cross-reference parts and alternative options found for 1N2822BCOX.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2822BCOX.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N2822RA | Zener Diode, 27V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2822BCOX.250 vs JANTXV1N2822RA |
1N2822ACOX.250 | Zener Diode, 27V V(Z), 10%, Silicon, Unidirectional, | Microsemi Corporation | 1N2822BCOX.250 vs 1N2822ACOX.250 |
1N2822COX.250 | Zener Diode, 27V V(Z), 20%, Silicon, Unidirectional, | Microsemi Corporation | 1N2822BCOX.250 vs 1N2822COX.250 |
JANTXV1N3323A | Zener Diode, 27V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | Microsemi Corporation | 1N2822BCOX.250 vs JANTXV1N3323A |
1N3322RB | Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | 1N2822BCOX.250 vs 1N3322RB |
1N3322RB | Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N2822BCOX.250 vs 1N3322RB |
1N2822B | Zener Diode, 27V V(Z), 5%, 50W, Silicon, Unidirectional, TO-3, TO-3, 2 PIN | Semitronics Corp | 1N2822BCOX.250 vs 1N2822B |
JAN1N2822D | Zener Diode, 27V V(Z), 1%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | Microsemi Corporation | 1N2822BCOX.250 vs JAN1N2822D |
1N2821B | Zener Diode, 25V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD | Microchip Technology Inc | 1N2822BCOX.250 vs 1N2821B |
1N2822BCOX.120 | Zener Diode, 27V V(Z), 5%, Silicon, Unidirectional, | Microsemi Corporation | 1N2822BCOX.250 vs 1N2822BCOX.120 |