1N2822BCOX.250 vs JANTXV1N3323A feature comparison

1N2822BCOX.250 Microsemi Corporation

Buy Now Datasheet

JANTXV1N3323A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-MEDB-N2 O-MUPM-D1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY PD-CASE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MEDB-N2 O-MUPM-D1
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 27 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form NO LEAD SOLDER LUG
Terminal Position END UPPER
Voltage Tol-Max 5% 10%
Working Test Current 460 mA 460 mA
Base Number Matches 1 1
Rohs Code No
Part Package Code DO-5
Pin Count 1
Case Connection ANODE
JEDEC-95 Code DO-203AB
Power Dissipation-Max 50 W
Reference Standard MIL-19500

Compare 1N2822BCOX.250 with alternatives

Compare JANTXV1N3323A with alternatives