Diodes
1N1190A
Description: Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN

Overview of 1N1190A by Solid State Devices Inc (SSDI)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N1190A by Solid State Devices Inc (SSDI)

Part # Manufacturer Description Stock Price Buy
DISTI # 10P3944
Newark Standard Diode, 40A, 600V, Do-5, Repetitive Peak Reverse Voltage:600V, Average Forward Current:40A, Forward Voltage Max:1.19V, Diode Module Configuration:Single, Diode Case Style:Do-5, No. Of Pins:2Pins, Forward Surge Current:800A Rohs Compliant: Yes |Solid State 1N1190A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 25 $5.0900
$5.0900 Buy Now

CAD Models for 1N1190A by Solid State Devices Inc (SSDI)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N1190A by Solid State Devices Inc (SSDI)

1N1190A
Solid State Devices Inc (SSDI)
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SOLID STATE DEVICES INC
Part Package Code
DO-203AB
Package Description
DO-203AB, 1 PIN
Pin Count
1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-203AB
JESD-30 Code
O-MUPM-D1
Non-rep Pk Forward Current-Max
800 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
200 °C
Output Current-Max
40 A
Package Body Material
METAL
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Want to compare parts?
  1. 1N1190A
    Solid State Devices Inc (SSDI)
    Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN
    VS

Alternate Parts for 1N1190A

This table gives cross-reference parts and alternative options found for 1N1190A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1190A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N1190A Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN Vishay Semiconductors 1N1190A vs 1N1190A
1N1190A Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN Space Power Electronics Inc 1N1190A vs 1N1190A
1N1190A 40A, SILICON, RECTIFIER DIODE, DO-5, DO-5, 1 PIN Motorola Mobility LLC 1N1190A vs 1N1190A
1N1190A Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203MB, DO-5, 1 PIN RCA 1N1190A vs 1N1190A
1N1190A Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N1190A vs 1N1190A
1N1190APBF Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N1190A vs 1N1190APBF
1N1190A Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN Hi-Tron Semiconductor Corp 1N1190A vs 1N1190A
1N1190A Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN Edal Industries Inc 1N1190A vs 1N1190A
1N1190A Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-5, Micro Commercial Components 1N1190A vs 1N1190A
1N1190A Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN Powerex Power Semiconductors 1N1190A vs 1N1190A
Part Number Description Manufacturer Compare
1N1190A Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN Space Power Electronics Inc 1N1190A vs 1N1190A
1N1197A Rectifier Diode, 1 Phase, 1 Element, 20A, 500V V(RRM), Silicon, Semicon Components Inc 1N1190A vs 1N1197A
1N1190A Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N1190A vs 1N1190A
1N1198 Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon, STR-1/4 Space Power Electronics Inc 1N1190A vs 1N1198
1N3214 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN Vishay Intertechnologies 1N1190A vs 1N3214
1N1190A Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, Diodes Incorporated 1N1190A vs 1N1190A
1N1198 Rectifier Diode, 1 Phase, 1 Element, 25A, 600V V(RRM), Silicon Diodes Incorporated 1N1190A vs 1N1198
1N1190A Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN International Rectifier 1N1190A vs 1N1190A
BYX56-600 Rectifier Diode, Avalanche, 1 Phase, 1 Element, 48A, Silicon YAGEO Corporation 1N1190A vs BYX56-600
1N2285E3 Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, METAL, DO-5, 1 PIN Microsemi Corporation 1N1190A vs 1N2285E3

Related Parts for 1N1190A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N1190A by Solid State Devices Inc (SSDI).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N1190A by Solid State Devices Inc (SSDI)

Select Manufacturer
Which Manufacturer of 1N1190A would you like to use for your alert(s)?
  • Please alert me when 1N1190A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N1190A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N1190A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N1190A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N1190A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N1190A by Solid State Devices Inc (SSDI)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: