Part Details for 1N1190A by Hi-Tron Semiconductor Corp
Overview of 1N1190A by Hi-Tron Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N1190A
1N1190A CAD Models
1N1190A Part Data Attributes
|
1N1190A
Hi-Tron Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N1190A
Hi-Tron Semiconductor Corp
Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HI-TRON SEMICONDUCTOR CORP | |
Part Package Code | DO-203AB | |
Package Description | DO-203AB, 1 PIN | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 800 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 40 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 1N1190A
This table gives cross-reference parts and alternative options found for 1N1190A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N1190A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N1190A | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Vishay Semiconductors | 1N1190A vs 1N1190A |
1N1190A | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | Space Power Electronics Inc | 1N1190A vs 1N1190A |
1N1190A | 40A, SILICON, RECTIFIER DIODE, DO-5, DO-5, 1 PIN | Motorola Mobility LLC | 1N1190A vs 1N1190A |
1N1190A | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203MB, DO-5, 1 PIN | RCA | 1N1190A vs 1N1190A |
1N1190A | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, ROHS COMPLIANT, DO-5, 1 PIN | Vishay Intertechnologies | 1N1190A vs 1N1190A |
1N1190APBF | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | International Rectifier | 1N1190A vs 1N1190APBF |
1N1190A | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Edal Industries Inc | 1N1190A vs 1N1190A |
1N1190A | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-203AB, DO-203AB, 1 PIN | Solid State Devices Inc (SSDI) | 1N1190A vs 1N1190A |
1N1190A | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-5, | Micro Commercial Components | 1N1190A vs 1N1190A |
1N1190A | Rectifier Diode, 1 Phase, 1 Element, 40A, 600V V(RRM), Silicon, DO-5, DO-5, 1 PIN | Powerex Power Semiconductors | 1N1190A vs 1N1190A |