Part Details for 1KSMB91CA by Taiwan Semiconductor
Overview of 1KSMB91CA by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1KSMB91CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1KSMB91CATR-ND
|
DigiKey | TVS DIODE 77.8VWM 125VC DO214AA Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1716 / $0.1892 | Buy Now |
DISTI #
1KSMB91CA
|
Avnet Americas | Diode TVS Single Bi-Directional 77.8V 1kW 2-Pin DO-214AA T/R - Tape and Reel (Alt: 1KSMB91CA) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1686 / $0.1873 | Buy Now |
DISTI #
821-1KSMB91CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1000W, 91V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.1680 / $0.1990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks | 0 |
|
$0.1738 | Buy Now |
Part Details for 1KSMB91CA
1KSMB91CA CAD Models
1KSMB91CA Part Data Attributes
|
1KSMB91CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1KSMB91CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1000W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 77.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1KSMB91CA
This table gives cross-reference parts and alternative options found for 1KSMB91CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB91CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB91CATGHE3TRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB91CA vs 1KSMB91CATGHE3TRTS |
1KSMB91CAM4G | Transient Suppressor, | Taiwan Semiconductor | 1KSMB91CA vs 1KSMB91CAM4G |
1KSMB91CAM4 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB91CA vs 1KSMB91CAM4 |
1KSMB91CATGTRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB91CA vs 1KSMB91CATGTRTS |
1KSMB91CAHR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB91CA vs 1KSMB91CAHR5 |
1KSMB91CATGHE3TRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB91CA vs 1KSMB91CATGHE3TRTB |
1KSMB91CAHM4 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB91CA vs 1KSMB91CAHM4 |
1KSMB91CATGTRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB91CA vs 1KSMB91CATGTRTB |
1KSMB91CAHR4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1KSMB91CA vs 1KSMB91CAHR4G |
1KSMB91CAR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB91CA vs 1KSMB91CAR5 |