Part Details for 1KSMB91CA-T by Rectron Semiconductor
Overview of 1KSMB91CA-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1KSMB91CA-T
1KSMB91CA-T CAD Models
1KSMB91CA-T Part Data Attributes
|
1KSMB91CA-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1KSMB91CA-T
Rectron Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-12-03 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 95.5 V | |
Breakdown Voltage-Min | 86.5 V | |
Breakdown Voltage-Nom | 91 V | |
Clamping Voltage-Max | 125 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 77.8 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 77.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1KSMB91CA-T
This table gives cross-reference parts and alternative options found for 1KSMB91CA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB91CA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB91CATGTRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB91CA-T vs 1KSMB91CATGTRTS |
1KSMB91CAHM4 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB91CA-T vs 1KSMB91CAHM4 |
1KSMB91CATGTRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB91CA-T vs 1KSMB91CATGTRTB |
1KSMB91CA | Transient Suppressor, | Rectron Semiconductor | 1KSMB91CA-T vs 1KSMB91CA |
1KSMB91CAHM4G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1KSMB91CA-T vs 1KSMB91CAHM4G |
1KSMB91CA | Trans Voltage Suppressor Diode, 1000W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | 1KSMB91CA-T vs 1KSMB91CA |
1KSMB91CAR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB91CA-T vs 1KSMB91CAR5 |
1KSMB91CAHR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB91CA-T vs 1KSMB91CAHR5 |
1KSMB91CAHR5G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | 1KSMB91CA-T vs 1KSMB91CAHR5G |
1KSMB91C | Trans Voltage Suppressor Diode, 1000W, 77.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | 1KSMB91CA-T vs 1KSMB91C |