Part Details for 1KSMB10AR5G by Taiwan Semiconductor
Overview of 1KSMB10AR5G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1KSMB10AR5G
1KSMB10AR5G CAD Models
1KSMB10AR5G Part Data Attributes
|
1KSMB10AR5G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1KSMB10AR5G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1KSMB10AR5G
This table gives cross-reference parts and alternative options found for 1KSMB10AR5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB10AR5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB10ATGHE3TRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB10AR5G vs 1KSMB10ATGHE3TRTS |
1KSMB10AHM4 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB10AR5G vs 1KSMB10AHM4 |
1KSMB10A-W | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 1KSMB10AR5G vs 1KSMB10A-W |
1KSMB10AHR4G | Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB10AR5G vs 1KSMB10AHR4G |
1KSMB10ATGTRTB | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB10AR5G vs 1KSMB10ATGTRTB |
1KSMB10AM4 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB10AR5G vs 1KSMB10AM4 |
1KSMB10AHR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB10AR5G vs 1KSMB10AHR5 |
1KSMB10 | Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | 1KSMB10AR5G vs 1KSMB10 |
1KSMB10ATGTRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB10AR5G vs 1KSMB10ATGTRTS |
1KSMB10A | Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB10AR5G vs 1KSMB10A |