Part Details for 1KSMB10AH by Taiwan Semiconductor
Overview of 1KSMB10AH by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1KSMB10AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1KSMB10AHTR-ND
|
DigiKey | TVS DIODE 8.55VWM 14.5VC DO214AA Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1827 / $0.2014 | Buy Now |
Part Details for 1KSMB10AH
1KSMB10AH CAD Models
1KSMB10AH Part Data Attributes:
|
1KSMB10AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1KSMB10AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMB, 2 PIN | |
Reach Compliance Code | not_compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 9.5 V | |
Breakdown Voltage-Nom | 10 V | |
Clamping Voltage-Max | 14.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 8.55 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 8.55 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for 1KSMB10AH
This table gives cross-reference parts and alternative options found for 1KSMB10AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1KSMB10AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1KSMB10AHM4 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB10AH vs 1KSMB10AHM4 |
1KSMB10AR5 | Transient Suppressor, | Taiwan Semiconductor | 1KSMB10AH vs 1KSMB10AR5 |
1KSMB10ATGTRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB10AH vs 1KSMB10ATGTRTS |
1KSMB10ATGHE3TRTS | Trans Voltage Suppressor Diode, | Fagor Electrónica | 1KSMB10AH vs 1KSMB10ATGHE3TRTS |
1KSMB10AHM4G | Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB10AH vs 1KSMB10AHM4G |
1KSMB10AM4G | Transient Suppressor, | Taiwan Semiconductor | 1KSMB10AH vs 1KSMB10AM4G |
1KSMB10A | Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | 1KSMB10AH vs 1KSMB10A |
1KSMB10A | Transient Suppressor, | Rectron Semiconductor | 1KSMB10AH vs 1KSMB10A |
1.0SMB10A | Trans Voltage Suppressor Diode, 1000W, 8.55V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | BrightKing Inc | 1KSMB10AH vs 1.0SMB10A |
1KSMB10A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 1KSMB10AH vs 1KSMB10A-T |