1HPK2200M16X31.5
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of 1HPK2200M16X31.5 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1HPK2200M16X31.5 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1HPK2200M16X31.5 by Rubycon Corporation

1HPK2200M16X31.5
Rubycon Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
2200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
Leakage Current
1.1 mA
Manufacturer Series
PK
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
1980 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Shape
WIRE
Want to compare parts?
  1. 1HPK2200M16X31.5
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for 1HPK2200M16X31.5

This table gives cross-reference parts and alternative options found for 1HPK2200M16X31.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1HPK2200M16X31.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSS222M50V16X31.5TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp 1HPK2200M16X31.5 vs NRSS222M50V16X31.5TRF
NRELS222M50V18X25 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED NIC Components Corp 1HPK2200M16X31.5 vs NRELS222M50V18X25
NRSA222M50V18X36TRF1N CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, CAN NIC Components Corp 1HPK2200M16X31.5 vs NRSA222M50V18X36TRF1N
B41004A6228M007 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos 1HPK2200M16X31.5 vs B41004A6228M007
SSL1H222 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED Samsung Semiconductor 1HPK2200M16X31.5 vs SSL1H222
1NP1HWB228MCS25050 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 1HPK2200M16X31.5 vs 1NP1HWB228MCS25050
ESMG500ETC222MLP1S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con 1HPK2200M16X31.5 vs ESMG500ETC222MLP1S
SMG50VB2200M20A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con 1HPK2200M16X31.5 vs SMG50VB2200M20A
NP1H228M25050SS Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED Samwha Electronics 1HPK2200M16X31.5 vs NP1H228M25050SS
UFW1H222MHA1TN CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation 1HPK2200M16X31.5 vs UFW1H222MHA1TN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1HPK2200M16X31.5 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1HPK2200M16X31.5 by Rubycon Corporation

  • Please alert me when 1HPK2200M16X31.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1HPK2200M16X31.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1HPK2200M16X31.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1HPK2200M16X31.5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1HPK2200M16X31.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1HPK2200M16X31.5 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: