Part Details for NRSS222M50V16X31.5TRF by NIC Components Corp
Overview of NRSS222M50V16X31.5TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSS222M50V16X31.5TRF
NRSS222M50V16X31.5TRF CAD Models
NRSS222M50V16X31.5TRF Part Data Attributes
|
NRSS222M50V16X31.5TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS222M50V16X31.5TRF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 350 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.3 mA | |
Manufacturer Series | NRSS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NRSS222M50V16X31.5TRF
This table gives cross-reference parts and alternative options found for NRSS222M50V16X31.5TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS222M50V16X31.5TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRELS222M50V18X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSS222M50V16X31.5TRF vs NRELS222M50V18X25 |
NRSA222M50V18X36TRF1N | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NRSS222M50V16X31.5TRF vs NRSA222M50V18X36TRF1N |
B41004A6228M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRSS222M50V16X31.5TRF vs B41004A6228M007 |
SSL1H222 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samsung Semiconductor | NRSS222M50V16X31.5TRF vs SSL1H222 |
1NP1HWB228MCS25050 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRSS222M50V16X31.5TRF vs 1NP1HWB228MCS25050 |
ESMG500ETC222MLP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSS222M50V16X31.5TRF vs ESMG500ETC222MLP1S |
SMG50VB2200M20A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | NRSS222M50V16X31.5TRF vs SMG50VB2200M20A |
NP1H228M25050SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRSS222M50V16X31.5TRF vs NP1H228M25050SS |
UFW1H222MHA1TN | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | NRSS222M50V16X31.5TRF vs UFW1H222MHA1TN |
B41004A6228M016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 2200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRSS222M50V16X31.5TRF vs B41004A6228M016 |