Part Details for 1H7G-T by Micro Commercial Components
Overview of 1H7G-T by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P09PKF1H7GCLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type C with peg 2.5mm, 55 Signal Pin, Press Fit Tail, 50 matingcycles-Rear Plug up and ROHS Compliant | |
HM2P07PKF1H7GCLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type A with Peg 2.5mm, 110 Signal Pin, Press Fit Tail, 50 matingcycles-Rear Plug up and ROHS Compliant | |
HM2P08PKF1H7GCLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 50 matingcycles-Rear Plug up and ROHS Compliant |
Part Details for 1H7G-T
1H7G-T CAD Models
1H7G-T Part Data Attributes
|
1H7G-T
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1H7G-T
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1H7G-T
This table gives cross-reference parts and alternative options found for 1H7G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1H7G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1H2-AP | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H7G-T vs 1H2-AP |
1H2-E | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon | Rectron Semiconductor | 1H7G-T vs 1H2-E |
1H2-T | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1H7G-T vs 1H2-T |
1H2G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H7G-T vs 1H2G |
1H2-T3 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Sensitron Semiconductors | 1H7G-T vs 1H2-T3 |
1H2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H7G-T vs 1H2 |
1H7G-AP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H7G-T vs 1H7G-AP |
1H2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1H7G-T vs 1H2 |
1H7G-B | Rectifier Diode, | Micro Commercial Components | 1H7G-T vs 1H7G-B |
1H2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Sensitron Semiconductors | 1H7G-T vs 1H2 |