Part Details for 1H3P by Micro Commercial Components
Overview of 1H3P by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1H3P
1H3P CAD Models
1H3P Part Data Attributes
|
1H3P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1H3P
Micro Commercial Components
DIODE 1 A, 200 V, SILICON, SIGNAL DIODE, PLASTIC, R-1, 2 PIN, Signal Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | PLASTIC, R-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for 1H3P
This table gives cross-reference parts and alternative options found for 1H3P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1H3P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UF4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1H3P vs UF4003 |
UF4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Fairchild Semiconductor Corporation | 1H3P vs UF4003 |
UF4003 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 | Microsemi Corporation | 1H3P vs UF4003 |