Part Details for 1H1-BP by Micro Commercial Components
Overview of 1H1-BP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 1H1-BP
1H1-BP CAD Models
1H1-BP Part Data Attributes:
|
1H1-BP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1H1-BP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Package Description | PLASTIC, R-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1H1-BP
This table gives cross-reference parts and alternative options found for 1H1-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1H1-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1H1-G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, R-1, 2 PIN | Sensitron Semiconductors | 1H1-BP vs 1H1-G |
1H1-E | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Rectron Semiconductor | 1H1-BP vs 1H1-E |
1H1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Sensitron Semiconductors | 1H1-BP vs 1H1 |
1H1-F | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Rectron Semiconductor | 1H1-BP vs 1H1-F |
1H1-I | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Rectron Semiconductor | 1H1-BP vs 1H1-I |
SDR1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | 1H1-BP vs SDR1A |
1H1-T | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1H1-BP vs 1H1-T |
1H1G-AP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H1-BP vs 1H1G-AP |
1H1G-BP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H1-BP vs 1H1G-BP |
1H1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1H1-BP vs 1H1G |