Part Details for SDR1A by Solid State Devices Inc (SSDI)
Overview of SDR1A by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SDR1A
SDR1A CAD Models
SDR1A Part Data Attributes:
|
SDR1A
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SDR1A
Solid State Devices Inc (SSDI)
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SDR1A
This table gives cross-reference parts and alternative options found for SDR1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SDR1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1H1-G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, R-1, 2 PIN | Sensitron Semiconductors | SDR1A vs 1H1-G |
1H1-E | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Rectron Semiconductor | SDR1A vs 1H1-E |
1H1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Sensitron Semiconductors | SDR1A vs 1H1 |
1H1-F | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Rectron Semiconductor | SDR1A vs 1H1-F |
1H1-I | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Rectron Semiconductor | SDR1A vs 1H1-I |
1H1-T | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | SDR1A vs 1H1-T |
1H1G-AP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | SDR1A vs 1H1G-AP |
1H1G-BP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | SDR1A vs 1H1G-BP |
1H1G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Micro Commercial Components | SDR1A vs 1H1G |
1H1G-TP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | SDR1A vs 1H1G-TP |