Part Details for 1GWJ43TPB5 by Toshiba America Electronic Components
Overview of 1GWJ43TPB5 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1GWJ43TPB5
1GWJ43TPB5 CAD Models
1GWJ43TPB5 Part Data Attributes
|
1GWJ43TPB5
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1GWJ43TPB5
Toshiba America Electronic Components
DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1GWJ43TPB5
This table gives cross-reference parts and alternative options found for 1GWJ43TPB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1GWJ43TPB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EK04WS | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, | Sanken Electric Co Ltd | 1GWJ43TPB5 vs EK04WS |
EA03 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, AXIAL PACKAGE-2 | Sanken Electric Co Ltd | 1GWJ43TPB5 vs EA03 |
SB140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 1GWJ43TPB5 vs SB140 |
1N19-T | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1GWJ43TPB5 vs 1N19-T |
SB10-04A3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | SANYO Semiconductor Co Ltd | 1GWJ43TPB5 vs SB10-04A3 |
1N19-AP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1GWJ43TPB5 vs 1N19-AP |
SB140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC, DO-204AC, 2 PIN | Diotec Semiconductor AG | 1GWJ43TPB5 vs SB140 |
SB10-04A3-AT1 | 1A, 40V, SILICON, SIGNAL DIODE | onsemi | 1GWJ43TPB5 vs SB10-04A3-AT1 |
1N19-TP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1GWJ43TPB5 vs 1N19-TP |
11DQ04 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, MINIATURE PACKAGE-2 | Nihon Inter Electronics Corporation | 1GWJ43TPB5 vs 11DQ04 |