Part Details for 11EQS04TA2B5 by KYOCERA Corporation
Overview of 11EQS04TA2B5 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 11EQS04TA2B5
11EQS04TA2B5 CAD Models
11EQS04TA2B5 Part Data Attributes:
|
11EQS04TA2B5
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
11EQS04TA2B5
KYOCERA Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 11EQS04TA2B5
This table gives cross-reference parts and alternative options found for 11EQS04TA2B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11EQS04TA2B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | 11EQS04TA2B5 vs SB140 |
1N19-AP | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 11EQS04TA2B5 vs 1N19-AP |
EA03W | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | 11EQS04TA2B5 vs EA03W |
ERA81-004 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Fuji Electric Co Ltd | 11EQS04TA2B5 vs ERA81-004 |
SB140T26R | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41 | Fairchild Semiconductor Corporation | 11EQS04TA2B5 vs SB140T26R |
1N19-B | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 11EQS04TA2B5 vs 1N19-B |
D1NS4 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | 11EQS04TA2B5 vs D1NS4 |
11EQ04TA2B2 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | Nihon Inter Electronics Corporation | 11EQS04TA2B5 vs 11EQ04TA2B2 |
1S40 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | 11EQS04TA2B5 vs 1S40 |
SB140 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | SEMIKRON | 11EQS04TA2B5 vs SB140 |