Part Details for 1F3G-TP-HF by Micro Commercial Components
Overview of 1F3G-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1F3G-TP-HF
1F3G-TP-HF CAD Models
1F3G-TP-HF Part Data Attributes
|
1F3G-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1F3G-TP-HF
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 2016-09-08 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1F3G-TP-HF
This table gives cross-reference parts and alternative options found for 1F3G-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F3G-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F3G_B0_00001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | 1F3G-TP-HF vs 1F3G_B0_00001 |
1F3G_B0_10001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | 1F3G-TP-HF vs 1F3G_B0_10001 |
1F3-J | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Rectron Semiconductor | 1F3G-TP-HF vs 1F3-J |
1F3G-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Micro Commercial Components | 1F3G-TP-HF vs 1F3G-AP-HF |
1F3-AP | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | Micro Commercial Components | 1F3G-TP-HF vs 1F3-AP |
1F3G_R2_10001 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | PanJit Semiconductor | 1F3G-TP-HF vs 1F3G_R2_10001 |
1F3-T | Rectifier Diode, | Micro Commercial Components | 1F3G-TP-HF vs 1F3-T |
1F3-I | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Rectron Semiconductor | 1F3G-TP-HF vs 1F3-I |
1F3-B | Rectifier Diode, | Micro Commercial Components | 1F3G-TP-HF vs 1F3-B |
1F3-AP-HF | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Micro Commercial Components | 1F3G-TP-HF vs 1F3-AP-HF |