1F3-AP
Description: Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN

Overview of 1F3-AP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 1F3-AP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1F3-AP by Micro Commercial Components

1F3-AP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.15 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. 1F3-AP
    Micro Commercial Components
    Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN
    VS

Alternate Parts for 1F3-AP

This table gives cross-reference parts and alternative options found for 1F3-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F3-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1F3G_B0_00001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1F3-AP vs 1F3G_B0_00001
1F3G_B0_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1F3-AP vs 1F3G_B0_10001
1F3-J Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Rectron Semiconductor 1F3-AP vs 1F3-J
1F3G-AP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Micro Commercial Components 1F3-AP vs 1F3G-AP-HF
1F3G_R2_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1F3-AP vs 1F3G_R2_10001
1F3-T Rectifier Diode, Micro Commercial Components 1F3-AP vs 1F3-T
1F3-I Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Rectron Semiconductor 1F3-AP vs 1F3-I
1F3-B Rectifier Diode, Micro Commercial Components 1F3-AP vs 1F3-B
1F3-AP-HF Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Micro Commercial Components 1F3-AP vs 1F3-AP-HF
1F3G_R2_00001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1F3-AP vs 1F3G_R2_00001
Part Number Description Manufacturer Compare
1H3-F Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, Rectron Semiconductor 1F3-AP vs 1H3-F
SF10DG Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Vishay Intertechnologies 1F3-AP vs SF10DG
SF14U06 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, Rectron Semiconductor 1F3-AP vs SF14U06
UF4003HA0G Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor 1F3-AP vs UF4003HA0G
1A3_B0_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1F3-AP vs 1A3_B0_10001
MUR120GP-AP Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components 1F3-AP vs MUR120GP-AP
1U3G_R2_10001 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PanJit Semiconductor 1F3-AP vs 1U3G_R2_10001
1N4003GR1 Rectifier Diode, Taiwan Semiconductor 1F3-AP vs 1N4003GR1
SF14-B Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor 1F3-AP vs SF14-B
SF14 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1F3-AP vs SF14

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1F3-AP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1F3-AP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 1F3-AP would you like to use for your alert(s)?
  • Please alert me when 1F3-AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1F3-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1F3-AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1F3-AP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1F3-AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1F3-AP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: