Part Details for 1F1 by Promax-Johnton Electronic Corporation
Overview of 1F1 by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1F1
1F1 CAD Models
1F1 Part Data Attributes:
|
1F1
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
1F1
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Package Description | PLASTIC, R-1, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1F1
This table gives cross-reference parts and alternative options found for 1F1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1F1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1F1-J | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Rectron Semiconductor | 1F1 vs 1F1-J |
1F1_R2_10001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | PanJit Semiconductor | 1F1 vs 1F1_R2_10001 |
1F1_R2_00001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | PanJit Semiconductor | 1F1 vs 1F1_R2_00001 |
1F1 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Rectron Semiconductor | 1F1 vs 1F1 |
1F1_B0_10001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | PanJit Semiconductor | 1F1 vs 1F1_B0_10001 |
1F1_AX_10001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | PanJit Semiconductor | 1F1 vs 1F1_AX_10001 |
1F1G-TP | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Micro Commercial Components | 1F1 vs 1F1G-TP |
1F1-TP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Micro Commercial Components | 1F1 vs 1F1-TP-HF |
1F1_AY_00001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | PanJit Semiconductor | 1F1 vs 1F1_AY_00001 |
1F1G-AP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, | Micro Commercial Components | 1F1 vs 1F1G-AP-HF |