There are no models available for this part yet.
Overview of 1CS262-01GG3M by Advanced Interconnections Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 1CS262-01GG3M by Advanced Interconnections Corp
Part Data Attributes for 1CS262-01GG3M by Advanced Interconnections Corp
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ADVANCED INTERCONNECTIONS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Contact Finish Mating
|
GOLD OVER NICKEL
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Material
|
BERYLLIUM COPPER ALLOY
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
PGA262
|
Housing Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Number of Contacts
|
262
|
Alternate Parts for 1CS262-01GG3M
This table gives cross-reference parts and alternative options found for 1CS262-01GG3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1CS262-01GG3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1CIS262-01GG3M | IC Socket, PGA262, 262 Contact(s) | Advanced Interconnections Corp | 1CS262-01GG3M vs 1CIS262-01GG3M |
1HCIS262-01GT3M | IC Socket, PGA262, 262 Contact(s) | Advanced Interconnections Corp | 1CS262-01GG3M vs 1HCIS262-01GT3M |
1HCS262-01GT3M | IC Socket, PGA262, 262 Contact(s) | Advanced Interconnections Corp | 1CS262-01GG3M vs 1HCS262-01GT3M |