Part Details for 1HCS262-01GT3M by Advanced Interconnections Corp
Overview of 1HCS262-01GT3M by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Part Details for 1HCS262-01GT3M
1HCS262-01GT3M CAD Models
1HCS262-01GT3M Part Data Attributes
|
1HCS262-01GT3M
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
1HCS262-01GT3M
Advanced Interconnections Corp
IC Socket, PGA262, 262 Contact(s)
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA262 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 262 |
Alternate Parts for 1HCS262-01GT3M
This table gives cross-reference parts and alternative options found for 1HCS262-01GT3M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1HCS262-01GT3M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1CIS262-01GG3M | IC Socket, PGA262, 262 Contact(s) | Advanced Interconnections Corp | 1HCS262-01GT3M vs 1CIS262-01GG3M |
1HCIS262-01GT3M | IC Socket, PGA262, 262 Contact(s) | Advanced Interconnections Corp | 1HCS262-01GT3M vs 1HCIS262-01GT3M |
1CS262-01GG3M | IC Socket, PGA262, 262 Contact(s) | Advanced Interconnections Corp | 1HCS262-01GT3M vs 1CS262-01GG3M |