Part Details for 1CPSA1A by Honeywell Sensing and Control
Overview of 1CPSA1A by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CPSA1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H2410
|
Newark | Cable Pull Safety Switch, 250Ft, Cable Span:83.3M, Contact Configuration:Dpst-1No, Spst-Nc, Contact Voltage Ac Max:600V, Contact Current Ac Max:10A, Contact Voltage Dc Max:250V, Contact Current Dc Max:-, Product Range:- Rohs Compliant: Yes |Honeywell 1CPSA1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$677.4700 / $825.1200 | Buy Now |
DISTI #
480-4041-ND
|
DigiKey | CABLE PULL SWITCH 1NC 10A 600V Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
1 In Stock |
|
$296.0120 / $348.8900 | Buy Now |
DISTI #
785-1CPSA1A
|
Mouser Electronics | Cable Pull Switches 1NC/1NO 1/2 NPT 24 VDC LED | 2 |
|
$443.0100 / $521.1400 | Buy Now |
DISTI #
70118480
|
RS | Single Span Cable Pull, Silver Contacts, 1NO/1NC, 24V LED Indicator | Honeywell 1CPSA1A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$526.3500 | RFQ |
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull Screw Mount Conduit 1000000Cycles RoHS: Compliant |
15 In Stock |
|
$340.8600 / $503.3500 | Buy Now |
DISTI #
84342856
|
Verical | Switch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull 600VAC Screw Mount Conduit 1000000Cycles Min Qty: 1 Package Multiple: 1 Date Code: 2025 | Americas - 14 |
|
$401.0117 / $592.1765 | Buy Now |
DISTI #
1CPSA1A
|
TTI | Cable Pull Switches 1NC/1NO 1/2 NPT 24 VDC LED Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 23 In Stock |
|
$349.3800 / $515.9300 | Buy Now |
|
Powell Electronics | SAFETY SWITCHES Min Qty: 1 | 26 |
|
$835.9800 / $1,519.9500 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull Screw Mount Conduit 1000000Cycles RoHS: Compliant |
15 In Stock |
|
$340.8600 / $503.3500 | Buy Now |
Part Details for 1CPSA1A
1CPSA1A CAD Models
1CPSA1A Part Data Attributes
|
1CPSA1A
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1CPSA1A
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | SHAFT TYPE | |
Body Breadth | 99.06 mm | |
Body Height | 50.83 mm | |
Body Length or Diameter | 172.72 mm | |
Contact (AC) Max Rating R Load | 2.8A@24VAC | |
Contact Current(AC)-Max | 2.8 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@120VDC | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 120 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 11.12 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for 1CPSA1A
This table gives cross-reference parts and alternative options found for 1CPSA1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1CPSA1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1CPSD5A | Snap Acting/Limit Switch, SPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount | Honeywell Sensing and Control | 1CPSA1A vs 1CPSD5A |
1CPSC5B | Snap Acting/Limit Switch, SPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount | Honeywell Sensing and Control | 1CPSA1A vs 1CPSC5B |
1CPSB5B | Snap Acting/Limit Switch, SPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount | Honeywell Sensing and Control | 1CPSA1A vs 1CPSB5B |
1CPSB1B | Snap Acting/Limit Switch, SPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount | Honeywell Sensing and Control | 1CPSA1A vs 1CPSB1B |
1CPSA5A | Snap Acting/Limit Switch, SPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount | Honeywell Sensing and Control | 1CPSA1A vs 1CPSA5A |
1CPSD1B | Snap Acting/Limit Switch, SPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount | Honeywell Sensing and Control | 1CPSA1A vs 1CPSD1B |
1CPSA5B | Snap Acting/Limit Switch, SPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount | Honeywell Sensing and Control | 1CPSA1A vs 1CPSA5B |
1CPSD1A | Snap Acting/Limit Switch, SPST, Momentary, 6A, 120VDC, Screw Terminal, Shaft Type Actuator, Panel Mount | Honeywell Sensing and Control | 1CPSA1A vs 1CPSD1A |