Part Details for 1CPSA1A-N by Honeywell Sensing and Control
Overview of 1CPSA1A-N by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1CPSA1A-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull 6A 240VAC 250VDC 177.93N Screw Mount Conduit RoHS: Compliant |
1 Partner Stock |
|
$430.4400 / $453.6800 | Buy Now |
DISTI #
59865623
|
Verical | Switch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull 6A 240VAC 250VDC 177.93N Screw Mount Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$383.7200 | Buy Now |
DISTI #
1CPSA1AN-HON
|
TME | 1CPSA1A-N Min Qty: 1 | 1 |
|
$422.9261 / $469.9190 | Buy Now |
DISTI #
1CPSA1A-N
|
IBS Electronics | Cable Pull Switch Pull Ring Manual Reset 600V AC 250V DC 10A Min Qty: 3 Package Multiple: 1 | 1 |
|
$399.0740 | Buy Now |
|
Master Electronics | Switch Safety Interlock N.O./N.C. SPST/SPST Eyelet Pull 6A 240VAC 250VDC 177.93N Screw Mount Conduit RoHS: Compliant |
1 Partner Stock |
|
$430.4400 / $453.6800 | Buy Now |