Part Details for 1C4245 by Sensitron Semiconductors
Overview of 1C4245 by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 1C4245
1C4245 CAD Models
1C4245 Part Data Attributes
|
1C4245
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1C4245
Sensitron Semiconductors
Rectifier Diode, 1 Element, 1A, Silicon, DIE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DIE | |
Package Description | DIE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | FREE WHEELING DIODE | |
Application | SOFT RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | S-XUUC-N1 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 5 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for 1C4245
This table gives cross-reference parts and alternative options found for 1C4245. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1C4245, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SUF14FL-C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Secos Corporation | 1C4245 vs SUF14FL-C |
RF101LAM2STFTR | Rectifier Diode, | ROHM Semiconductor | 1C4245 vs RF101LAM2STFTR |
RF101LAM2STF | Rectifier Diode, | ROHM Semiconductor | 1C4245 vs RF101LAM2STF |
E11FS2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SOT-89, 2 PIN | Nihon Inter Electronics Corporation | 1C4245 vs E11FS2 |
1SR159-200TE-25 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | ROHM Semiconductor | 1C4245 vs 1SR159-200TE-25 |