Part Details for SUF14FL-C by Secos Corporation
Overview of SUF14FL-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SUF14FL-C
SUF14FL-C CAD Models
SUF14FL-C Part Data Attributes
|
SUF14FL-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SUF14FL-C
Secos Corporation
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.98 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SUF14FL-C
This table gives cross-reference parts and alternative options found for SUF14FL-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SUF14FL-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SR159-200TE-25 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | ROHM Semiconductor | SUF14FL-C vs 1SR159-200TE-25 |
RF101LAM2STF | Rectifier Diode, | ROHM Semiconductor | SUF14FL-C vs RF101LAM2STF |
SUF14FL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Secos Corporation | SUF14FL-C vs SUF14FL |
RF101LAM2STFTR | Rectifier Diode, | ROHM Semiconductor | SUF14FL-C vs RF101LAM2STFTR |
E10DS2 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SOT-89, 2 PIN | Nihon Inter Electronics Corporation | SUF14FL-C vs E10DS2 |