-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1986370-8) Str Plug, 3.5mm, Green, RH, 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R0392
|
Newark | Terminal Block Pluggable, 8 Position, 30-14Awg, Pitch Spacing:3.5Mm, No. Of Positions:8Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Wire Connection Method:Screw, Rated Current:11A Rohs Compliant: Yes |Te Connectivity 1986370-8 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.5100 | Buy Now |
DISTI #
A112924-ND
|
DigiKey | TERM BLOCK PLUG 8POS 90DEG 3.5MM Min Qty: 100 Lead time: 11 Weeks Container: Bulk |
515 In Stock |
|
$8.4902 / $9.9457 | Buy Now |
DISTI #
1986370-8
|
Avnet Americas | Conn Terminal Block F 8 POS 3.5mm Screw ST Cable Mount 11A/Contact - Bulk (Alt: 1986370-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$7.0852 / $8.5262 | Buy Now |
DISTI #
571-1986370-8
|
Mouser Electronics | Pluggable Terminal Blocks StrPlug 3.5mm Green RH 8 RoHS: Compliant | 341 |
|
$8.0600 / $10.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Box | 0Box |
|
$7.0700 | Buy Now |
DISTI #
AMP1986370-8
|
Heilind Electronics | Str Plug 3.5mm Green RH 8 | Americas - 0 in Stock |
|
$6.6978 / $8.9618 | Buy Now |
|
Onlinecomponents.com | Str Plug, 3.5mm, Green, RH, 8 RoHS: Compliant | 0 |
|
$7.4500 / $15.6100 | Buy Now |
DISTI #
AMP1986370-8
|
Interstate Connecting Components | Str Plug 3.5mm Green RH 8 | 0 |
|
$6.6978 / $8.9618 | Buy Now |
DISTI #
1986370-8
|
Avnet Abacus | Conn Terminal Block F 8 POS 3.5mm Screw ST Cable Mount 11A/Contact (Alt: 1986370-8) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1986370-8
|
Avnet Abacus | Conn Terminal Block F 8 POS 3.5mm Screw ST Cable Mount 11A/Contact (Alt: 1986370-8) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1986370-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986370-8
TE Connectivity
(1986370-8) Str Plug, 3.5mm, Green, RH, 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1986370-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1986370-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1986723-8 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986370-8 vs 1986723-8 |
1986722-8 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986370-8 vs 1986722-8 |
1986370-8 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986370-8 vs 1986370-8 |
1986693-8 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986370-8 vs 1986693-8 |