Part Details for 195D226X5035R8T by Vishay Intertechnologies
Overview of 195D226X5035R8T by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 195D226X5035R8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
195D226X5035R8T
|
Avnet Americas | 195D226X5035R8T - Tape and Reel (Alt: 195D226X5035R8T) RoHS: Not Compliant Min Qty: 600 Package Multiple: 600 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$6.1805 | Buy Now |
DISTI #
195D226X5035R8T
|
TTI | Tantalum Capacitors - Solid SMD 22UF 35V 5% R Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$7.1500 | Buy Now |
Part Details for 195D226X5035R8T
195D226X5035R8T CAD Models
195D226X5035R8T Part Data Attributes
|
195D226X5035R8T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
195D226X5035R8T
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, Surface Mount, 2824, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0077 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for 195D226X5035R8T
This table gives cross-reference parts and alternative options found for 195D226X5035R8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 195D226X5035R8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P226J035AH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824, | KEMET Corporation | 195D226X5035R8T vs T428P226J035AH61207280 |
T428P226J035AH6330 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 195D226X5035R8T vs T428P226J035AH6330 |
T428P226J035BH61307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 195D226X5035R8T vs T428P226J035BH61307280 |
T428P226J035BH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824 | KEMET Corporation | 195D226X5035R8T vs T428P226J035BH6310 |
T428P226J035AT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824, | KEMET Corporation | 195D226X5035R8T vs T428P226J035AT62207280 |
T428P226J035BH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824, | KEMET Corporation | 195D226X5035R8T vs T428P226J035BH61207280 |
T428P226J035BH6230 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 195D226X5035R8T vs T428P226J035BH6230 |
T428P226J035AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824, | KEMET Corporation | 195D226X5035R8T vs T428P226J035AT61207280 |
T428P226J035AH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824 | KEMET Corporation | 195D226X5035R8T vs T428P226J035AH6220 |
T428P226J035BT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824, | KEMET Corporation | 195D226X5035R8T vs T428P226J035BT61107280 |