Part Details for T428P226J035BH61207280 by KEMET Corporation
Overview of T428P226J035BH61207280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P226J035BH61207280
T428P226J035BH61207280 CAD Models
T428P226J035BH61207280 Part Data Attributes
|
T428P226J035BH61207280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P226J035BH61207280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2824 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 220 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0077 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 486 mA | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | ONE SURFACE | |
Width | 6 mm |
Alternate Parts for T428P226J035BH61207280
This table gives cross-reference parts and alternative options found for T428P226J035BH61207280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P226J035BH61207280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T428P226J035AH61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824, | KEMET Corporation | T428P226J035BH61207280 vs T428P226J035AH61207280 |
T428P226J035AH6330 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T428P226J035BH61207280 vs T428P226J035AH6330 |
T428P226J035BH61307280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T428P226J035BH61207280 vs T428P226J035BH61307280 |
T428P226J035BH6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824 | KEMET Corporation | T428P226J035BH61207280 vs T428P226J035BH6310 |
T428P226J035AT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824, | KEMET Corporation | T428P226J035BH61207280 vs T428P226J035AT62207280 |
T428P226J035BH6230 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T428P226J035BH61207280 vs T428P226J035BH6230 |
T428P226J035AT61207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824, | KEMET Corporation | T428P226J035BH61207280 vs T428P226J035AT61207280 |
T428P226J035AH6220 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824 | KEMET Corporation | T428P226J035BH61207280 vs T428P226J035AH6220 |
T428P226J035BT61107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824, | KEMET Corporation | T428P226J035BH61207280 vs T428P226J035BT61107280 |
T428P226J035BT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 5% +Tol, 5% -Tol, 22uF, 2824, | KEMET Corporation | T428P226J035BH61207280 vs T428P226J035BT63107280 |