There are no models available for this part yet.
Overview of 194-4MSTN by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 194-4MSTN by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
194-4MSTN
|
Avnet Americas | Switch DIP ON OFF SPST 4 Piano 0.05A 24VDC PC Pins Thru-Hole Tube - Rail/Tube (Alt: 194-4MSTN) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$0.4696 / $0.6704 | Buy Now | |
DISTI #
774-194-4MSTN
|
Mouser Electronics | DIP Switches / SIP Switches THROUGH HOLE, SIDE ACTUATED, GOLD DIP SWITCH, 4-POLE, MEDIUM ACTUATOR, BOTTOM SEAL, TAPE SEAL, TUBE PACK RoHS: Compliant | 0 |
|
$0.5430 / $1.1300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1035 Package Multiple: 45 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.5550 | Buy Now | ||
Onlinecomponents.com | Dip Switch - SPST - 4 Position - 0.100" Pitch - 50mA - 24VDC - Piano Actuator - Raised Actuator Level - Ship at ON Position - Gold Finish - PC Pin. RoHS: Compliant | 0 |
|
$0.5290 / $0.8740 | Buy Now | ||
Quest Components | PIANO DIP SWITCH-4SWITCHES, SPST, MOMENTARY,0.05A, 24VDC, THROUGH HOLE-STRAIGHT | 122 |
|
$0.5702 / $1.2219 | Buy Now | ||
DISTI #
194-4MSTN
|
Avnet Abacus | (Alt: 194-4MSTN) RoHS: Compliant Min Qty: 1035 Package Multiple: 45 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 194-4MSTN by CTS Corporation
Part Data Attributes for 194-4MSTN by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Actuator Angle
|
|
Actuator Length
|
0.045 inch
|
Actuator Type
|
PIANO
|
Additional Feature
|
SHIP AT ON POSTN,TOP TAPE SEAL
|
Body Breadth
|
9.779 mm
|
Body Height
|
7.8994 mm
|
Body Length or Diameter
|
12.3444 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
0.05A@24VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
7000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT
|
Number of Switch Sections
|
4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
SPST
|
Switch Type
|
PIANO DIP SWITCH
|
Terminal Finish
|
Tin (Sn)
|
Terminal Length
|
0.15 inch
|
Termination Type
|
SOLDER
|
Alternate Parts for 194-4MSTN
This table gives cross-reference parts and alternative options found for 194-4MSTN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 194-4MSTN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LDJR-09-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 18 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 194-4MSTN vs LDJR-09-B |
LDJR-07 | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 14 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 194-4MSTN vs LDJR-07 |
LDJ-08-T-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 194-4MSTN vs LDJ-08-T-B |
LDM-01-L-T-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 194-4MSTN vs LDM-01-L-T-B |
195-7MS-N | Piano Dip Switch, 7 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight | CTS Corporation | 194-4MSTN vs 195-7MS-N |
LDJR-01-L-TR | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 194-4MSTN vs LDJR-01-L-TR |
ADPA07SB | PIANO SWITCH,STRAIGHT,7,SURFACE MOUNT TERMINAL | TE Connectivity | 194-4MSTN vs ADPA07SB |
LDJ-08-B | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 16 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 194-4MSTN vs LDJ-08-B |
195-2MSTN | Piano Dip Switch, 2 Switches, SPST, 0.05A, 24VDC, Solder Terminal, Through Hole-straight, | CTS Corporation | 194-4MSTN vs 195-2MSTN |
LDM-01-L | DIP Switch, SPST, Off-on, Horizontal, 0.025A, 24VDC, 2 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Lamb Industries | 194-4MSTN vs LDM-01-L |