194-4MSTN
vs
ADPA07SB
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Factory Lead Time |
8 Weeks
|
|
Actuator Angle |
|
|
Actuator Length |
0.045 inch
|
0.083 inch
|
Actuator Type |
PIANO
|
PIANO TYPE
|
Additional Feature |
SHIP AT ON POSTN,TOP TAPE SEAL
|
APPROVAL: UL
|
Body Breadth |
9.779 mm
|
8.15 mm
|
Body Height |
7.8994 mm
|
6 mm
|
Body Length or Diameter |
12.3444 mm
|
19.76 mm
|
Center Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Center Contact Plating |
GOLD
|
GOLD
|
Contact Current(DC)-Max |
0.05 A
|
0.1 A
|
Contact (DC) Max Rating R Load |
0.05A@24VDC
|
0.1A@24VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
24 V
|
24 V
|
Dielectric Withstand Volts |
500VAC V
|
300VAC V
|
Electrical Life |
7000 Cycle(s)
|
1000 Cycle(s)
|
End Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
End Contact Plating |
GOLD
|
GOLD
|
Insulation Resistance |
1000000000 Ω
|
100000000 Ω
|
JESD-609 Code |
e3
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-RIGHT ANGLE
|
Number of Switch Sections |
4
|
7
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Sealing |
EPOXY
|
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPST
|
SPST
|
Switch Type |
PIANO DIP SWITCH
|
PIANO DIP SWITCH
|
Terminal Finish |
Tin (Sn)
|
TIN-LEAD
|
Terminal Length |
0.15 inch
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.50.70.00
|
Actuator Color |
|
WHITE
|
Actuator Material |
|
POLYAMIDE6T
|
Body Color |
|
BLACK
|
Contact (AC) Max Power Rating R Load |
|
0.4VA@20VAC
|
Housing Material |
|
POLYPHENYLENE SULPHIDE
|
Insulator Material |
|
POLYPHENYLENE SULPHIDE
|
Packing Method |
|
TUBE
|
Solderability |
|
WAVE
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare 194-4MSTN with alternatives
Compare ADPA07SB with alternatives