There are no models available for this part yet.
Overview of 19371352 by CML Innovative Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 19371352 by CML Innovative Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70463132
|
RS | Panel Mount Indicator 16mm round lens 24VAC/DC yellow | CML Innovative Technologies 19371352 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$6.7600 | Buy Now | |
DISTI #
82122145
|
Verical | LED Panel Mount Indicator Uni-Color Yellow 1000mcd 2-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2419 | Americas - 200 |
|
$5.0059 / $6.9590 | Buy Now | |
DISTI #
19371352
|
TME | Indicator: LED, prominent, yellow, 24VDC, 24VAC, Ø16mm, IP67 Min Qty: 1 | 82 |
|
$4.2100 / $5.1900 | Buy Now |
CAD Models for 19371352 by CML Innovative Technologies
Part Data Attributes for 19371352 by CML Innovative Technologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CML TECHNOLOGIES GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.016 A
|
Lens Type
|
DIFFUSED
|
Luminous Intensity-Nom
|
1000.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
4.5 mm
|
Packing Method
|
BULK
|
Shape
|
ROUND
|
Size
|
10 mm
|
Surface Mount
|
NO
|
T-code
|
T-4
|
Alternate Parts for 19371352
This table gives cross-reference parts and alternative options found for 19371352. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19371352, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19372252M | Single Color LED, Yellow, Diffused, T-1, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19371352 vs 19372252M |
19371252M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19371352 vs 19371252M |
19380252M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19371352 vs 19380252M |
19391252 | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19371352 vs 19391252 |
19391252M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19371352 vs 19391252M |
19370352M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19371352 vs 19370352M |
19382352M | Single Color LED, Yellow, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19371352 vs 19382352M |
19710252 | Single Color LED, Yellow, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19371352 vs 19710252 |
19371352M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PCAKAGE-2 | CML Innovative Technologies | 19371352 vs 19371352M |
19382252M | Single Color LED, Yellow, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19371352 vs 19382252M |
Related Parts for 19371352
-
1940123WVisible LEDs
-
0603J1003P30BCTFixed Capacitors
-
2000890-2Headers and Edge Type Connectors
-
TNPW060316K9BXENFixed Resistors
-
ATXMEGA16D4-AUMicrocontrollers
-
BZX84J-C18,115Zener Diodes
-
MIC5209-2.5YSLinear Regulator ICs
-
UC3872DWSwitching Regulator or Controllers
-
DLP11RB400UL2LData Line Filters