19371352
vs
19382252M
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CML TECHNOLOGIES GMBH & CO KG
CML TECHNOLOGIES GMBH & CO KG
Package Description
ROHS COMPLIANT PACKAGE-2
ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
unknown
unknown
HTS Code
8541.40.20.00
8541.40.20.00
Color
YELLOW
YELLOW
Configuration
SINGLE
SINGLE
Forward Current-Max
0.016 A
0.016 A
Lens Type
DIFFUSED
DIFFUSED
Luminous Intensity-Nom
1000.0 mcd
1000.0 mcd
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-25 °C
-20 °C
Optoelectronic Device Type
SINGLE COLOR LED
SINGLE COLOR LED
Overall Height
4.5 mm
2 mm
Packing Method
BULK
BULK
Shape
ROUND
ROUND
Size
10 mm
10 mm
Surface Mount
NO
NO
T-code
T-4
T-4
Base Number Matches
2
1
Category CO2 Kg
27.8
Compliance Temperature Grade
Commercial Extended: -20C to +60C
EU RoHS Version
RoHS 2 (2015/863/EU)
Compare 19371352 with alternatives
Compare 19382252M with alternatives