Part Details for 192000001 by Molex
Overview of 192000001 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106119-2000001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 2ACP PF, Right Angle, Receptacle. |
Price & Stock for 192000001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16497498
|
Verical | Splice Terminal 14-16AWG Copper Blue 32mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 153 Package Multiple: 1 | Americas - 3017 |
|
$0.3900 / $0.4100 | Buy Now |
DISTI #
C1S516500391471
|
Chip1Stop | Connector Accessories RoHS: Compliant pbFree: Yes | 3017 |
|
$0.4650 / $0.4970 | Buy Now |
Part Details for 192000001
192000001 CAD Models
192000001 Part Data Attributes
|
192000001
Molex
Buy Now
Datasheet
|
Compare Parts:
192000001
Molex
Wire Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Gauge | 14 AWG |
Alternate Parts for 192000001
This table gives cross-reference parts and alternative options found for 192000001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 192000001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BS-831 | BUTT TERMINAL, | Molex | 192000001 vs BS-831 |