Part Details for BS-831 by Molex
Overview of BS-831 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BS-831
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19200-0001
|
Interstate Connecting Components | (BS-831) BUTT SPLICE SEAMLESS AVIKRIMP | 4200 |
|
$0.3077 / $0.3321 | Buy Now |
Part Details for BS-831
BS-831 CAD Models
BS-831 Part Data Attributes
Alternate Parts for BS-831
This table gives cross-reference parts and alternative options found for BS-831. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BS-831, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
191990009 | Wire Terminal, ROHS COMPLIANT | Molex | BS-831 vs 191990009 |
M7928/5-4 | Wire Terminal, 2mm2 | Molex | BS-831 vs M7928/5-4 |
191990010 | Wire Terminal, ROHS COMPLIANT | Molex | BS-831 vs 191990010 |
19199-0009 | 2 mm2, WIRE TERMINAL | Molex | BS-831 vs 19199-0009 |