Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part #
Manufacturer
Description
Datasheet
RJK0236DPA-00#J5A
Renesas Electronics Corporation
P Channel Power MOSFET, WPAK(3F), /Embossed Tape
M50236HP
Renesas Electronics Corporation
ICs for Camera
70236-108LF
Amphenol Communications Solutions
Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body.
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Terminal, Ring Tongue, 3/8", Yel, 10Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:10Awg, Conductor Area Csa:6Mm², Product Range:Avikrimp 19073 Series, Insulator Colour:Yellow, Connector Type:Ring Tongue Rohs Compliant: Yes |Molex 19073-0236
RoHS:
Compliant
Min Qty:
2000
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$0.4380
Buy Now
Details
Mouser Electronics
Terminals RING TONGUE STUD 3/8 10-12 AWG
RoHS:
Compliant
1758
1
$0.7000
10
$0.4360
100
$0.3930
500
$0.3920
1,000
$0.3420
2,500
$0.3400
$0.3400 / $0.7000
Buy Now
Details
Onlinecomponents.com
Ring Tongue Terminal 10-12AWG 34.6mm 15.2mm Tin Avikrimp™ Bag
RoHS:
Compliant
78 Partner Stock
1
$0.4384
200
$0.3985
950
$0.3764
1,900
$0.3569
2,000
$0.3451
5,000
$0.3317
10,000
$0.3284
25,000
$0.3251
$0.3251 / $0.4384
Buy Now
Details
Quest Components
6 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
2400
1
$2.0950
956
$0.7333
2,047
$0.6285
$0.6285 / $2.0950
Buy Now
Details
TTI
Terminals RING TONGUE STUD 3/8 10-12 AWG
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
20
Package Multiple:
10
Container:
Bulk
Americas - 7460 In Stock
20
$0.3610
100
$0.3440
500
$0.3370
1,000
$0.3170
1,400
$0.2950
2,000
$0.2890
2,700
$0.2840
$0.2840 / $0.3610
Buy Now
Details
Interstate Connecting Components
RING AVIKRIMP (C-840-38)
2988
1
$0.3564
600
$0.2998
1,400
$0.2906
2,700
$0.2862
5,300
$0.2819
$0.2819 / $0.3564
Buy Now
Details
Master Electronics
Ring Tongue Terminal 10-12AWG 34.6mm 15.2mm Tin Avikrimp™ Bag
RoHS:
Compliant
78 Partner Stock
1
$0.4384
200
$0.3985
950
$0.3764
1,900
$0.3569
2,000
$0.3451
5,000
$0.3317
10,000
$0.3284
25,000
$0.3251
$0.3251 / $0.4384
Buy Now
Details
TestEquity LLC
Molex 19073-0236 Terminals Ring Tongue Stud 3/8 10-12 AWG
78
$0.3900
Buy Now
Terminal and Terminal Block Type
Want to compare parts?
Molex
6 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL
VS
Select a part to compare
Choose Part to Compare
Search a specific part
C-840-38 - Molex
0190730236 - Molex
0190730236 - Molex
This table gives cross-reference parts and alternative options found for 19073-0236. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19073-0236, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
C-840-38
Ring Terminal, 5mm2
Molex
19073-0236 vs C-840-38
0190730236
Ring Terminal, 5mm2, ROHS COMPLIANT
Molex
19073-0236 vs 0190730236
Part Number
Description
Manufacturer
Compare
0190730236
Ring Terminal, 5mm2, ROHS COMPLIANT
Molex
19073-0236 vs 0190730236