Part Details for 0190730236 by Molex
Overview of 0190730236 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190730236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0190730236-ND
|
DigiKey | CONN RING CIRC 10-12AWG #3/8 Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
623 In Stock |
|
$0.4017 / $0.9400 | Buy Now |
DISTI #
0190730236
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 34.6mm 15.2mm Tin Loose Piece - Bulk (Alt: 0190730236) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2798 / $0.3265 | Buy Now |
DISTI #
V99:2348_13978413
|
Arrow Electronics | Ring Tongue Terminal 10-12AWG Copper Yellow 34.6mm Tin Avikrimp™ Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1702 | Americas - 105 |
|
$0.1724 / $0.3369 | Buy Now |
DISTI #
MOL19073-0236
|
Heilind Electronics | RING AVIKRIMP (C-840-38) | Americas - 9510 in Stock |
|
$0.2819 / $0.3564 | Buy Now |
DISTI #
25943258
|
Verical | Ring Tongue Terminal 10-12AWG Copper Yellow 34.6mm Tin Avikrimp™ Carton RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1702 | Americas - 105 |
|
$0.3369 | Buy Now |
DISTI #
19073-0236
|
TTI | Terminals RING TONGUE STUD 3/8 10-12 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 7460 In Stock |
|
$0.3000 / $0.3940 | Buy Now |
DISTI #
MOL19073-0236
|
Interstate Connecting Components | RING AVIKRIMP (C-840-38) | 2853 |
|
$0.2819 / $0.3564 | Buy Now |
DISTI #
000000000000799510
|
Sager | Terminals RING AVIKRIMP (C-840-38) Min Qty: 2000 | 0 |
|
$0.2547 / $0.3753 | Buy Now |
Part Details for 0190730236
0190730236 CAD Models
0190730236 Part Data Attributes
|
0190730236
Molex
Buy Now
Datasheet
|
Compare Parts:
0190730236
Molex
Ring Terminal, 5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 5 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 0190730236
This table gives cross-reference parts and alternative options found for 0190730236. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190730236, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19073-0236 | 6 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | Molex | 0190730236 vs 19073-0236 |