-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 2mm2,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH5817
|
Newark | Female Disconnect, 4.75Mm, 16-14Awg, Blu, Product Range:Insulkrimp 19007 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg, Wire Size Awg Rohs Compliant: Yes |Molex 19007-0029 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$0.3240 / $0.4570 | Buy Now |
DISTI #
55H2881
|
Newark | Female Disconnect, 4.75Mm, 16-14Awg, Blu, Product Range:Insulkrimp 19007 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:16Awg, Features:Flag Rohs Compliant: Yes |Molex 19007-0029 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3240 / $0.4570 | Buy Now |
DISTI #
02N0956
|
Newark | Terminals Qk Disconnect Female 14-16 Awg |Molex 19007-0029 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3240 | Buy Now |
DISTI #
538-19007-0029
|
Mouser Electronics | Terminals QK DISCONNECT FEMALE 14-16 AWG Insulkrimp RoHS: Compliant | 10372 |
|
$0.2190 / $0.3600 | Buy Now |
|
Onlinecomponents.com | Quick Disconnect Terminal 14-16AWG F 16mm 9.9mm Tin InsulKrimp™ Bag RoHS: Compliant |
6791 Partner Stock |
|
$0.1789 / $0.2539 | Buy Now |
DISTI #
16850668
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 16mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 253 Package Multiple: 1 | Americas - 6791 |
|
$0.2090 / $0.2480 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 18 |
|
$2.1937 / $2.9250 | Buy Now |
|
Quest Components | 152 |
|
$0.2975 / $0.5950 | Buy Now | |
|
Quest Components | 428 |
|
$0.3135 / $0.6270 | Buy Now | |
|
Quest Components | 14 |
|
$2.4375 / $3.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19007-0029
Molex
Buy Now
Datasheet
|
Compare Parts:
19007-0029
Molex
Push-On Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 19007-0029. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19007-0029, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190070024 | Push-On Terminal, 2mm2, | Molex | 19007-0029 vs 190070024 |