Part Details for 19007-0026 by Molex
Overview of 19007-0026 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 19007-0026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02N0954
|
Newark | .250X.032 Fiqd Flag Expd Taped/Ea |Molex 19007-0026 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4770 / $0.7080 | Buy Now |
Part Details for 19007-0026
19007-0026 CAD Models
19007-0026 Part Data Attributes
|
19007-0026
Molex
Buy Now
Datasheet
|
Compare Parts:
19007-0026
Molex
Push-On Terminal, 2mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 19007-0026
This table gives cross-reference parts and alternative options found for 19007-0026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19007-0026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19007-0031 | Push-On Terminal, 2mm2, | Molex | 19007-0026 vs 19007-0031 |
BB-2224XT | Push-On Terminal, 2mm2, | Molex | 19007-0026 vs BB-2224XT |
BB-2224X | Push-On Terminal, 2mm2, | Molex | 19007-0026 vs BB-2224X |
190070025 | Push-On Terminal, ROHS COMPLIANT | Molex | 19007-0026 vs 190070025 |