Part Details for 19-09-1121 by Molex
Overview of 19-09-1121 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19-09-1121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 49 |
|
$1.8281 / $2.9250 | Buy Now |
|
Quest Components | 39 |
|
$1.4625 / $3.9000 | Buy Now |
Part Details for 19-09-1121
19-09-1121 CAD Models
19-09-1121 Part Data Attributes:
|
19-09-1121
Molex
Buy Now
Datasheet
|
Compare Parts:
19-09-1121
Molex
Rectangular Power Connector, 12 Contact(s), Female, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-2 |
Alternate Parts for 19-09-1121
This table gives cross-reference parts and alternative options found for 19-09-1121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19-09-1121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42474-1221 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | Molex | 19-09-1121 vs 42474-1221 |
42474-1231 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle | Molex | 19-09-1121 vs 42474-1231 |
19-09-6122 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle | Molex | 19-09-1121 vs 19-09-6122 |
1-1318149-2 | 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | TE's AMP | 19-09-1121 vs 1-1318149-2 |
19-09-1122 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle, | Molex | 19-09-1121 vs 19-09-1122 |