19-09-1121 vs 19-09-1122 feature comparison

19-09-1121 Molex

Buy Now Datasheet

19-09-1122 Molex

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC MOLEX LLC
Reach Compliance Code unknown compliant
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66 POLYAMIDE66
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 12 12
UL Flammability Code 94V-2 94V-2
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 9 Weeks
Samacsys Manufacturer Molex
Additional Feature COMPATIBLE CONTACTS: 02-09-1102; 02-09-1117; 02-09-1138; 02-09-1104; 02-09-1119, RECEPTACLE
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Reference Standard UL
Termination Type WIRE

Compare 19-09-1121 with alternatives

Compare 19-09-1122 with alternatives