Part Details for 1868E by Belden Inc
Overview of 1868E by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF70301-868EZKIT | Analog Devices | EVAL & DEMO KIT 863-876 MHz |
Price & Stock for 1868E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M2190
|
Newark | Multipair Shielded Cable, 4, 26 Awg, 0.18 Mm , 7 X 0.16Mm Rohs Compliant: Yes |Belden 1868E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: METER | 2450 |
|
$705.8900 / $760.5100 | Buy Now |
Part Details for 1868E
1868E CAD Models
1868E Part Data Attributes
|
1868E
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
1868E
Belden Inc
Wire And Cable, 8 Conductor(s), 26AWG, 48V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Belden Wire & Cable | |
Additional Feature | STANDARDS: ISO/IEC 11801, EN 50173, TIA/EIA 568-A | |
Application | 10 BASE-T, 100 BASE-T, FDDI, ATM | |
Approvals | EN; ISO/IEC; TIA/EIA | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 5.9 mm | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 1.5 A | |
Rated Voltage | 72 V | |
Resistance | 0.145 Ω | |
Shielding | YES | |
Stranding | 7X34 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |