Part Details for 186-1471 by Dialight
Overview of 186-1471 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 186-1471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60F1054
|
Newark | Switch Cap, For Use With:Dialight 183 Series Indicator Lights, Actuator/Cap Colour:Red, Product Range:-, Body Material:Plastic, Colour:Red, Features:Round Configuration, Knob/Dial Style:Round Rohs Compliant: No |Dialight 186-1471 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$25.8600 / $41.8000 | Buy Now |
DISTI #
2266-186-1471-ND
|
DigiKey | 1/2 ROUND RED IPS CAP Min Qty: 3 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
51 In Stock |
|
$21.2900 / $30.1400 | Buy Now |
DISTI #
645-186-1471
|
Mouser Electronics | Switch Bezels / Switch Caps LENS CAP RoHS: Compliant | 13 |
|
$21.1700 / $36.1600 | Buy Now |
|
Onlinecomponents.com | Switch Cap - Dialight 183 Series Indicator Lights - 1/2" Round - Red. |
51 Partner Stock |
|
$21.1800 / $38.1000 | Buy Now |
DISTI #
186-1471
|
TTI | Switch Bezels / Switch Caps LENS CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now | |
DISTI #
Dialight Corp. 186-1471
|
PEI Genesis | 1/2 ROUND RED IPS CAP | 51 |
|
Buy Now | |
DISTI #
000000000000024107
|
Sager | Switch Bezels / Switch Caps LENS CAP | 0 |
|
Buy Now | |
|
Master Electronics | Switch Cap - Dialight 183 Series Indicator Lights - 1/2" Round - Red. |
51 Partner Stock |
|
$21.1800 / $38.1000 | Buy Now |
Part Details for 186-1471
186-1471 CAD Models
186-1471 Part Data Attributes:
|
186-1471
Dialight
Buy Now
Datasheet
|
Compare Parts:
186-1471
Dialight
Single Color LED, Red, 12.7mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Color | RED | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 12.7 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 186-1471
This table gives cross-reference parts and alternative options found for 186-1471. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 186-1471, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P80UR5V | Single Color LED, Ultra Red | Spectrum Devices Corporation | 186-1471 vs P80UR5V |
CSL-112R1GT | Single Color LED, Red, 1.8mm | IBS Electronics Inc | 186-1471 vs CSL-112R1GT |
LN224RPX-(TAB6) | Single Color LED, Red, 5mm | Panasonic Electronic Components | 186-1471 vs LN224RPX-(TAB6) |
187-1871 | Single Color LED, Red, 19.05mm, | Dialight | 186-1471 vs 187-1871 |
CSL-360H1BT | Single Color LED, Bright Red, 2.9mm | IBS Electronics Inc | 186-1471 vs CSL-360H1BT |
BF321R3K-240VAC-AC | Single Color LED, Super Red, | LEDtronics Inc | 186-1471 vs BF321R3K-240VAC-AC |
LN282RPX-(TA4) | Single Color LED, Red, 2mm, | Panasonic Electronic Components | 186-1471 vs LN282RPX-(TA4) |
BF321R3K-14V-BP | Single Color LED, Super Red, | LEDtronics Inc | 186-1471 vs BF321R3K-14V-BP |
CSL-U814U4T | Single Color LED, Super Bright Red, 9.9mm | IBS Electronics Inc | 186-1471 vs CSL-U814U4T |
SP240WDUR5V | Single Color LED, Ultra Red | Spectrum Devices Corporation | 186-1471 vs SP240WDUR5V |